Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$135.950 |
| 5+ | HK$134.140 |
Product Information
Product Overview
AS5510-WL_EK_AB is an AS5510-WLCSP adapter board which allows an easy and fast evaluation of the AS5510 linear incremental magnetic position sensor in WLCSP package, in your own system design. This breakout board attaches to any I²C bus system. Power up the board and you can immediately start measuring the magnetic field passing through the position sensor. The position of a simple 2-pole magnet moving horizontally over the IC can be easily determined. This small factor board is fully assembled with AS5510 position sensor in WLCSP package and its necessary external components. All relevant signals are available on a single-row 2.54mm 4-pin header footprint and can be easily wired to your own application.
- Power up the board from 2.5V to 3.6V supply
Technical Specifications
Adapter Board
Linear Incremental Position Sensor
No SVHC (21-Jan-2025)
AS5510
Sensor Adapterboard AS5510
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate