Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSEK-SFM4300-20-P
Order Code3997515
Your Part Number
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,082.180 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,082.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SFM4300-20-P
Order Code3997515
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSFM4300-20-P
Application Sub TypeGas Flow Sensor
Product Overview
SEK-SFM4300-20-P is an evaluation kit for the SFM4300 gas flow sensor. The SFM4300 is the next-generation flow meter for gas mixing applications. In a compact form factor, it offers outstanding accuracy and pressure robustness. Integrated CMOSens® technology offers gas mixture outputs and the highest performance down to the smallest flows.
- High precision and sensitivity (esp. for low rates)
- Flow range from 0 to 20slm or 50slm with SFM4300-50-x sensors
- Measurement of O₂, CO₂ and N₂0 mixtures
Contents
1x adapter cable and 1x SFM4300-20-P.
Notes
SEK sensor bridge (3.000.124) needs to be ordered separately.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Gas Flow Sensor
IC / Module Used
SFM4300-20-P
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23