Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKP229E3518PS2GOKITTOBO1
Order Code3282277
Also Known AsSP002676656, KP229E3518-PS2GO-KIT
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$349.520 |
Price for:Each
Minimum: 1
Multiple: 1
HK$349.52
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKP229E3518PS2GOKITTOBO1
Order Code3282277
Also Known AsSP002676656, KP229E3518-PS2GO-KIT
Board TypeEvaluation Kit
IC / Module UsedKP229E3518
Application Sub TypeAnalogue Turbo Manifold Air Pressure Sensor
Kit Contents2GO Eval Kit KP229E3518
Product Overview
XENSIV™ KP229 MAP pressure sensor 2GO kit. It is a budget-priced evaluation board equipped with a pressure sensor for pressure sensor measurement combined with an ARM® Cortex™-M0 CPU. The pressure sensor 2GO kit has a complete set of on-board devices including an on-board debugger. Can build own application and gadget with the pressure sensor 2GO kits.
- Clear and easy to use GUI
- Pressure measurement
- Configuration of different transfer functions possible
- Automotive applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Analogue Turbo Manifold Air Pressure Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
KP229E3518
Kit Contents
2GO Eval Kit KP229E3518
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025