Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
2 Delivery in 1-2 Business Days(SG stock)
21 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$89.380 |
Price for:Each
Minimum: 1
Multiple: 1
HK$89.38
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020062
Order Code3932157
Technical Datasheet
Board TypeSensor Module
IC / Module Used-
Application Sub TypeTemperature Sensor
Kit ContentsGrove-Infrared Temperature Sensor Board
SVHCTo Be Advised
Product Overview
The Grove infrared temperature sensor is a non-contact temperature measure model. The sensor is composed of 116 elements of thermocouple in series on a floating micro-membrane having an active diameter of 545μm and with blacken surface to absorb the incident thermal infrared radiation, which induces a voltage response at output terminals.
- Grove compatible interface
- Wide supply voltage range from 3V to 5V
- Zero drift amplify current
- Power consumption: less than 0.6mW
- Temperature measure range from -10 to 100°C
- Measure accuracy: ±2°C
- Nominal measure distance of 9cm
- 2.0cm x 4.0cm grove module
- Dimension is 130mm x 80mm x 11mm
Technical Specifications
Board Type
Sensor Module
Application Sub Type
Temperature Sensor
SVHC
To Be Advised
IC / Module Used
-
Kit Contents
Grove-Infrared Temperature Sensor Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361