65 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | HK$368.340 |
Product Information
Product Overview
EVAL-ADXL355-PMDZ is an vertical mount PMOD and breakout evaluation/development board. The PMOD compatible evaluation/prototyping board is a small form factor, low cost, low noise and low drift, 3-axis accelerometer sensor measurement board. When prototyping, this board is used in conjunction with the ADICUP360 or the ADICUP3029 development platform. The ADXL355 is a low noise density, low 0g offset drift, low power, 3-axis MEMS accelerometers with selectable measurement ranges. The ADXL355 supports the ±2g, ±4g and ±8g ranges and offers industry leading noise, offset drift over temperature and long term stability, enabling precision applications with minimal calibration and with very low power consumption.
- 3-Axis accelerometer
- 20bit acceleration resolution
- Connectable to FPGA and MCU Platforms
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation / Prototype Board
3-Axis MEMS Accelerometer
No SVHC (21-Jan-2025)
ADXL355
PMOD Evaluation Board ADXL355
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate