Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. Infrared Temperature Sensors
                                                                                                    Print Page

                                                                                                    OPTCSMA3MLSF0505

                                                                                                    IR SENSOR, 50 TO 350DEG C, M12X1, 30VDC

                                                                                                    OPTRIS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OPTRIS OPTCSMA3MLSF0505
                                                                                                    OPTRIS OPTCSMA3MLSF0505
                                                                                                    OPTRIS OPTCSMA3MLSF0505
                                                                                                    ManufacturerOPTRIS
                                                                                                    Manufacturer Part NoOPTCSMA3MLSF0505
                                                                                                    Order Code3865717
                                                                                                    Product RangeCSmicro 3M Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    OPTRIS
                                                                                                    ManufacturerOPTRIS
                                                                                                    Manufacturer Part NoOPTCSMA3MLSF0505
                                                                                                    Order Code3865717
                                                                                                    Product RangeCSmicro 3M Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage30VDC
                                                                                                    Sensing Temperature Min50°C
                                                                                                    Sensing Temperature Max350°C
                                                                                                    Response Time8ms
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Analogue Outputs4mA to 20mA, 0V to 5V, 0V to 10V
                                                                                                    Digital OutputsUni/bidirectional, 9.6 kBaud, 0/3 V digital level, USB
                                                                                                    Mounting ThreadM12 x 1mm Pitch
                                                                                                    Field of View (NETD)22:1
                                                                                                    Emissivity0.1 to 1.1
                                                                                                    Product RangeCSmicro 3M Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage

                                                                                                    30VDC

                                                                                                    Sensing Temperature Max

                                                                                                    350°C

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Analogue Outputs

                                                                                                    4mA to 20mA, 0V to 5V, 0V to 10V

                                                                                                    Mounting Thread

                                                                                                    M12 x 1mm Pitch

                                                                                                    Emissivity

                                                                                                    0.1 to 1.1

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Sensing Temperature Min

                                                                                                    50°C

                                                                                                    Response Time

                                                                                                    8ms

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Digital Outputs

                                                                                                    Uni/bidirectional, 9.6 kBaud, 0/3 V digital level, USB

                                                                                                    Field of View (NETD)

                                                                                                    22:1

                                                                                                    Product Range

                                                                                                    CSmicro 3M Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:0
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.047968
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.