Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$129.300 |
10+ | HK$115.840 |
25+ | HK$111.490 |
50+ | HK$107.550 |
100+ | HK$106.360 |
500+ | HK$105.170 |
1000+ | HK$103.980 |
Price for:Each
Minimum: 1
Multiple: 1
HK$129.30
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPPG101A6
Order Code2888870
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeComponent
Sensing Temperature Max600°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter-
Probe Length1.6mm
Cable Length - Metric8.86mm
Cable Length - Imperial0.34"
Cable TerminationWire Leaded
Technical Specifications
Sensing Temperature Min
-200°C
Sensing Temperature Max
600°C
Resistance
100ohm
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
8.86mm
Cable Termination
Wire Leaded
RTD Type
Component
RTD Accuracy
Class A
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
Ceramic
Probe Length
1.6mm
Cable Length - Imperial
0.34"
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091