Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$875.170 |
5+ | HK$779.330 |
10+ | HK$747.000 |
25+ | HK$728.490 |
50+ | HK$713.160 |
100+ | HK$696.390 |
Price for:Each
Minimum: 1
Multiple: 1
HK$875.17
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No90/00446901
Order Code4724446
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe
RTD Accuracy-
Sensing Temperature Max+300°C
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max300°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter7.5mm
Probe Length29mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration2-Wire
Product Range-
Product Overview
The 90/00446901 from Jumo is a screw-in resistance thermometer with plug connector. The shock proof screw-in resistance thermometer enables temperature measurement under pressure in motors and compressors in plant engineering and in ship building. The connection between protection fitting and connecting cable incorporates a locking system and is protected to IP65 when assembled.
- Operating temperature range from -50 to +300°C
- One Pt100 in 2-wire circuit
- Class B tolerance according to EN 60751 standard
- 7.5mm stepped down to 4mm with EL = 29mm
- Fitting length is 29mm
- Thread M14 x 1.5mm connection
- Highly resistant to shock and vibration
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
-
Measured Temperature Min
-50°C
Measured Temperature Max
300°C
RTD Element Material
Platinum
Probe Diameter
7.5mm
Cable Length - Metric
-
Cable Termination
-
Product Range
-
RTD Type
Probe
Sensing Temperature Max
+300°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
29mm
Cable Length - Imperial
-
Wire Configuration
2-Wire
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04