View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3020796

RoHS

Each
1+
HK$25.160
3+
HK$24.670
5+
HK$24.180
10+
HK$23.680
20+
HK$21.830
More Pricing...
Min: 1 / Mult: 1
60ohm
Through Hole
PTCEL
440VAC
-40°C
Over Current & Overload Protection
105°C
Disc, Radial Leaded
± 30%
140mA
To Be Advised
-
130°C
140°C
16.5mm
AEC-Q200
AEC-Q200
1515906

RoHS

Each
1+
HK$4.260
10+
HK$3.610
100+
HK$3.270
500+
HK$3.010
1000+
HK$2.860
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
PTC
± 25%
140mA
-
300mA
-
-
7.4mm
-
-
9753281

RoHS

Each
1+
HK$10.940
10+
HK$10.120
50+
HK$8.390
100+
HK$7.720
200+
HK$7.110
More Pricing...
Min: 1 / Mult: 1
15ohm
Through Hole
B59860
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
140mA
No SVHC (21-Jan-2025)
0.28A
-
-
11mm
-
-
2769015

RoHS

Each
1+
HK$10.360
10+
HK$9.540
50+
HK$7.920
100+
HK$7.300
200+
HK$6.960
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
C860
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 20%
140mA
Lead (27-Jun-2024)
230mA
-
-
9mm
-
-
3518743

RoHS

Each
1+
HK$7.810
10+
HK$7.380
25+
HK$6.920
50+
HK$6.600
100+
HK$6.560
More Pricing...
Min: 1 / Mult: 1
29ohm
Through Hole
PTCCL-265V
265V
0°C
Overload & Over Temperature Protection
70°C
Disc, Radial Leaded
± 20%
140mA
-
210mA
135°C
145°C
7mm
-
-
4380667

RoHS

Each
1+
HK$28.860
5+
HK$27.220
10+
HK$25.570
25+
HK$24.010
50+
HK$21.380
More Pricing...
Min: 1 / Mult: 1
60ohm
Through Hole
PTCEL Series
440VAC
-40°C
Inrush Current Limiting and Load-Dump Resistor
105°C
Disc, Radial Leaded
± 30%
140mA
To Be Advised
-
130°C
140°C
16.5mm
AEC-Q200
AEC-Q200
4145611

RoHS

Each
1+
HK$8.220
50+
HK$6.720
100+
HK$6.380
250+
HK$6.050
500+
HK$5.720
More Pricing...
Min: 1 / Mult: 1
29ohm
Through Hole
PTCCL - 265 V Series
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
70°C
Disc, Radial Leaded
± 20%
140mA
-
210mA
135°C
145°C
7mm
-
-
4145617

RoHS

Each
1+
HK$12.090
50+
HK$11.270
100+
HK$11.100
250+
HK$10.240
500+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
10ohm
Through Hole
PTCTL Series
245V
0°C
Overload & Over Temperature Protection
70°C
Disc, Radial Leaded
± 20%
140mA
-
270mA
-
-
11mm
-
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM