Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPTGL07AR250H4B51A0
Order Code1515906
Technical Datasheet
Product Range-
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max140mA
Trip Current300mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter7.4mm
Qualification-
Technical Specifications
Product Range
-
Resistance Tolerance (25°C)
± 25%
Trip Current
300mA
Switching Temperature Max
-
Qualification
-
Thermistor Type
PTC
Holding Current Max
140mA
Switching Temperature Min
-
PTC Thermistor Diameter
7.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061