Print Page
1,714 In Stock
Need more?
1714 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$7.160 |
10+ | HK$6.770 |
50+ | HK$6.050 |
100+ | HK$5.720 |
200+ | HK$5.480 |
500+ | HK$5.240 |
Price for:Each
Minimum: 1
Multiple: 1
HK$7.16
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL05H100SBE
Order Code3020841
Product RangePTCCL
Technical Datasheet
Resistance (25°C)1.6kohm
Thermistor MountingThrough Hole
Product RangePTCCL
Operating Voltage Max600V
Operating Temperature Min-20°C
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max85°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max10mA
Trip Current20mA
Switching Temperature Min90°C
Switching Temperature Max115°C
PTC Thermistor Diameter5mm
Qualification-
Technical Specifications
Resistance (25°C)
1.6kohm
Product Range
PTCCL
Operating Temperature Min
-20°C
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 30%
Trip Current
20mA
Switching Temperature Max
115°C
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
600V
Applications
Overload & Over Temperature Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
10mA
Switching Temperature Min
90°C
PTC Thermistor Diameter
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047