Print Page
410 In Stock
Need more?
410 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$9.540 |
| 5+ | HK$9.340 |
| 10+ | HK$9.130 |
| 25+ | HK$8.550 |
| 50+ | HK$8.130 |
| 200+ | HK$7.460 |
Price for:Each
Minimum: 1
Multiple: 1
HK$9.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL11H251HBE
Order Code3020843
Product RangePTCCL
Technical Datasheet
Resistance (25°C)12ohm
Thermistor MountingThrough Hole
Product RangePTCCL
Operating Voltage Max265V
Operating Temperature Min0°C
ApplicationsOver Current, Over Temperature & Over Voltage Protection
Operating Temperature Max70°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max250mA
SVHCTo Be Advised
Trip Current375mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter10.5mm
Qualification-
Technical Specifications
Resistance (25°C)
12ohm
Product Range
PTCCL
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
SVHC
To Be Advised
Switching Temperature Min
135°C
PTC Thermistor Diameter
10.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current, Over Temperature & Over Voltage Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
250mA
Trip Current
375mA
Switching Temperature Max
145°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00135