Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No540160/556303/556501
Order Code1846341
Technical Datasheet
125 In Stock
Need more?
125 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price | 
|---|---|
| 1+ | HK$404.500 | 
| 10+ | HK$371.670 | 
| 25+ | HK$343.870 | 
Price for:Each
Minimum: 1
Multiple: 1
HK$404.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No540160/556303/556501
Order Code1846341
Technical Datasheet
Thermostat TypeAdjustable
Thermostat Set Point0°C to +120°C
Reset Temperature-
Contact Rating15A at 250VAC
Switching Temperature-
Switching Voltage Max250VAC
Load TypeResistive
Switching Current Max15A
Thermostat MountingPanel
Thermostat TerminalsQuick Connect
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
540160/556303/556501 is a reliable panel adjustable control thermostat with 0 to 120°C temperature range.
- Panel mount adjustable control thermostat
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Thermostat Type
Adjustable
Reset Temperature
-
Switching Temperature
-
Load Type
Resistive
Thermostat Mounting
Panel
Product Range
-
Thermostat Set Point
0°C to +120°C
Contact Rating
15A at 250VAC
Switching Voltage Max
250VAC
Switching Current Max
15A
Thermostat Terminals
Quick Connect
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 540160/556303/556501
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14