Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Ultrasonic Sensors
                                                                                                  5. Piezoelectric Ultrasonic Sensors
                                                                                                  Print Page

                                                                                                  UC2000-30GM-IU-R2-V15

                                                                                                  Ultrasonic Proximity Sensor, 2 m, Cylindrical, Stainless Steel, Analogue Output

                                                                                                  PEPPERL+FUCHS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PEPPERL+FUCHS UC2000-30GM-IU-R2-V15
                                                                                                  ManufacturerPEPPERL+FUCHS
                                                                                                  Manufacturer Part NoUC2000-30GM-IU-R2-V15
                                                                                                  Order Code7098030
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+HK$5,102.710
                                                                                                  5+HK$4,821.270
                                                                                                  10+HK$4,716.240
                                                                                                  25+HK$4,621.920
                                                                                                  50+HK$4,527.600
                                                                                                  100+HK$4,433.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  HK$5,102.71
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PEPPERL+FUCHS
                                                                                                  ManufacturerPEPPERL+FUCHS
                                                                                                  Manufacturer Part NoUC2000-30GM-IU-R2-V15
                                                                                                  Order Code7098030
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensing Range Min80mm
                                                                                                  Sensing Range Max2m
                                                                                                  Switching Frequency180kHz
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max70°C

                                                                                                  Product Overview

                                                                                                  The UC2000-30GM-IU-R2-V15 is an Ultrasonic Sensor with single head system. Stainless steel housing. It uses sound waves for measurement, making them ideal for consideration in application that are difficult to solve with photoelectric devices. Short-circuit, over-load and reverse polarity protection. They are available with adjustable single or dual switch points or with analogue outputs. They are used for web detection or level control.

                                                                                                  • LED indicator
                                                                                                  • 5-pin Micro DC connection
                                                                                                  • -25 to 70°C Operating temperature
                                                                                                  • IP65 Protection

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Sensing Range Min

                                                                                                  80mm

                                                                                                  Switching Frequency

                                                                                                  180kHz

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Sensing Range Max

                                                                                                  2m

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Singapore
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85365019
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.22
                                                                                                  Customer Service
                                                                                                  Sales +852 2268 9888
                                                                                                  Technical +852 2268 9878
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
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
                                                                                                  e絡盟 is a trading name of eluomeng Limited.
                                                                                                  Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.