Print Page
Image is for illustrative purposes only. Please refer to product description.
778 In Stock
Need more?
778 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$53.100 |
| 3+ | HK$49.710 |
| 5+ | HK$46.320 |
| 10+ | HK$42.930 |
| 20+ | HK$39.770 |
| 50+ | HK$36.600 |
Price for:Each
Minimum: 1
Multiple: 1
HK$53.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMI-1324-TW-5V-2-R
Order Code1192950
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Supply Voltage Max7V
TonesContinuous
Sound Pressure Level (SPL)88dBA
Current Rating30mA
Resonant Frequency2.4kHz
Transducer MountingSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SMI-1324-TW-5V-2-R is a 30mA/7V Buzzer Audio Indicator with PPS housing, Sn-plated brass terminal, surface mount, continuous tone, 88dBA sound level and 2.4kHz resonant frequency. This indicator features 6.5mm low profile case configuration and sealed with removable tab for washing. Compatible with convection, IR and vapour phase.
- -40 to 85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
7V
Sound Pressure Level (SPL)
88dBA
Resonant Frequency
2.4kHz
Product Range
-
Supply Voltage Min
4V
Tones
Continuous
Current Rating
30mA
Transducer Mounting
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SMI-1324-TW-5V-2-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002