Print Page
Image is for illustrative purposes only. Please refer to product description.
765 In Stock
Need more?
765 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
5+ | HK$12.000 |
50+ | HK$5.300 |
100+ | HK$5.100 |
250+ | HK$4.600 |
500+ | HK$4.000 |
1000+ | HK$3.300 |
Price for:Each
Minimum: 5
Multiple: 5
HK$60.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKXG0905AV
Order Code4245951
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Supply Voltage Max6V
Resonant Frequency4kHz
Current Rating70mA
Sound Pressure Level (SPL)85dBA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range3V to 6V
Operating Temperature Min-35°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Product Overview
- Magnetic transducer (passive buzzer)
- High SPL
- Pin type installation
- Voltage range from 3.0 to 6.0V, 70mA maximum current consumption
- 30.0±4.5ohm coil resistance, 85dB at 10cm minimum SPL
- 4.0KHz frequency
- PBT (black) material
- Operation temperature range from -30 to 80°C
- Dimension is 9.00 x 5.50mm
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
4kHz
Sound Pressure Level (SPL)
85dBA
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-35°C
Product Range
-
Supply Voltage Min
3V
Supply Voltage Max
6V
Current Rating
70mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
3V to 6V
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005