Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$21.050 |
50+ | HK$16.030 |
100+ | HK$15.990 |
250+ | HK$15.950 |
500+ | HK$13.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$21.05
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST1109MLTRQ
Order Code1894458
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
Resonant Frequency4.1kHz
Supply Voltage Max20V
Current Rating1mA
Sound Pressure Level (SPL)73dB
Drive CircuitExternal
Capacitance0.012µF
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range1V p-p to 20V p-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Transducer Function
Buzzer
Resonant Frequency
4.1kHz
Current Rating
1mA
Drive Circuit
External
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
1V p-p to 20V p-p
Operating Temperature Max
70°C
Supply Voltage Min
1V
Supply Voltage Max
20V
Sound Pressure Level (SPL)
73dB
Capacitance
0.012µF
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000651