Print Page
Image is for illustrative purposes only. Please refer to product description.
159 In Stock
Need more?
159 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$41.760 |
5+ | HK$37.900 |
10+ | HK$34.040 |
20+ | HK$32.730 |
40+ | HK$31.410 |
64+ | HK$28.860 |
Price for:Each
Minimum: 1
Multiple: 1
HK$41.76
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-2304-TT-24V-2-R
Order Code4411202
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min15VDC
TonesContinuous
Supply Voltage Max27VDC
Resonant Frequency400Hz
Sound Pressure Level (SPL)84dBA
Current Rating30mA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range15VDC to 27VDC
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range-
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
400Hz
Current Rating
30mA
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
15VDC
Supply Voltage Max
27VDC
Sound Pressure Level (SPL)
84dBA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
15VDC to 27VDC
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085