Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$43.080 |
2+ | HK$42.120 |
3+ | HK$41.150 |
5+ | HK$40.180 |
10+ | HK$39.210 |
20+ | HK$37.650 |
Price for:Each
Minimum: 1
Multiple: 1
HK$43.08
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST0840MFD-4.4Q
Order Code4408697
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3.6VAC
Tones-
Supply Voltage Max5VAC
Resonant Frequency4kHz
Sound Pressure Level (SPL)105dB
Current Rating140mA
Drive CircuitExternal
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3.6V to 5V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
4kHz
Current Rating
140mA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
3.6VAC
Supply Voltage Max
5VAC
Sound Pressure Level (SPL)
105dB
Drive Circuit
External
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
3.6V to 5V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084188