Print Page
Image is for illustrative purposes only. Please refer to product description.
1,487 In Stock
Need more?
1487 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$43.800 |
5+ | HK$27.900 |
10+ | HK$19.600 |
25+ | HK$18.600 |
80+ | HK$16.600 |
168+ | HK$14.400 |
Price for:Each
Minimum: 1
Multiple: 1
HK$43.80
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG137A30PB1
Order Code4245929
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)105dB
Resonant Frequency3.2kHz
Supply Voltage Max14VDC
Transducer MountingThrough Hole
Operating Current Max60mA
Drive Circuit-
Capacitance55000pF
Sound Level Distance300mm
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range6VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
- Continuous tone piezo transducer (passive buzzer)
- Pin type-self drive type installation
- 3.2K±500Hz frequency, 60.0mA at 14VDC maximum current consumption
- 105dB at 30cm/14VDC driven by RE46C100 minimum SPL
- 55,000pF ±30% at 1KHz/1V electrostatic capacity
- PBT+30%Glass UL-94 V0 (BLACK) material
- Operation temperature range from -20 to 70°C
- Dimension is 35.60 x 7.15mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
105dB
Supply Voltage Max
14VDC
Operating Current Max
60mA
Capacitance
55000pF
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Resonant Frequency
3.2kHz
Transducer Mounting
Through Hole
Drive Circuit
-
Sound Level Distance
300mm
IP Rating
-
Operating Voltage Range
6VDC to 16VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005