Need more?
Quantity | Price |
---|---|
1+ | HK$11.770 |
25+ | HK$11.120 |
50+ | HK$10.530 |
100+ | HK$10.010 |
250+ | HK$9.310 |
500+ | HK$8.900 |
Product Information
Product Overview
ABT-463-RC is a versatile piezo buzzer transducer designed to offer a range of sound options for various applications. With a rated voltage of 30Vp-p and a minimum sound output of 70dB, this low-profile buzzer is equipped with a mounting ring and 100mm leads, providing flexibility for designers to develop their resonant cavity.
- Multi-purpose piezo ceramic element adaptable for various applications
- Fitted with mounting ring and leads for straightforward setup
- Produces clear sound output with minimum impedance
- Functions effectively in both operating and storage temperatures, ensuring durability
- Offers wide frequency range 500 ~ 2000Hz
- Durable black ABS housing protects internal components, ensuring long-term reliability
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Buzzer
70dB
1.2kHz
-
10cm
-
-
60°C
Lead titanium zirconium oxide (21-Jan-2025)
Single
30V
Wire Leads
65000pF
30AWG
ABS (Acrylonitrile Butadiene Styrene)
-20°C
Multicomp Pro Piezo Transducers
Technical Docs (1)
Alternatives for ABT-463-RC
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate