Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$40.780 |
3+ | HK$38.290 |
5+ | HK$35.800 |
10+ | HK$33.300 |
20+ | HK$30.510 |
50+ | HK$27.710 |
Price for:Each
Minimum: 1
Multiple: 1
HK$40.78
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-1442-T-WP-LW80-R
Order Code4411300
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)84dBA
Resonant Frequency4.25kHz
Supply Voltage Max30V
Operating Current Max10.1mA
Transducer MountingWire Leads
Drive CircuitInternal
Capacitance20000pF
Sound Level Distance100mm
Lead Wire22AWG
IP RatingIP67
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V p-p
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
84dBA
Supply Voltage Max
30V
Transducer Mounting
Wire Leads
Capacitance
20000pF
Lead Wire
22AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-40°C
Product Range
-
Tones
-
Resonant Frequency
4.25kHz
Operating Current Max
10.1mA
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
IP67
Operating Voltage Range
30V p-p
Operating Temperature Max
95°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026