Print Page
Image is for illustrative purposes only. Please refer to product description.
420 In Stock
Need more?
420 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$43.200 |
10+ | HK$19.300 |
25+ | HK$18.300 |
50+ | HK$16.400 |
220+ | HK$11.900 |
440+ | HK$11.200 |
Price for:Each
Minimum: 1
Multiple: 1
HK$43.20
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG137A25PB1
Order Code4245928
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)85dB
Resonant Frequency3kHz
Supply Voltage Max28V
Transducer MountingThrough Hole
Operating Current Max27mA
Drive Circuit-
Sound Level Distance300mm
Capacitance40000pF
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
- Continuous tone piezo transducer (passive buzzer)
- High SPL, high / low temperature resistant
- Pin type-self drive type installation
- 3.0KHz±500 frequency, 27.0mA at Fluke 87V maximum current consumption
- 85dB at 30cm/28Vp-p minimum SPL
- 40,000pF ±30% at 120Hz/1V electrostatic capacity
- PBT+30%Glass material
- Operation temperature range from -30 to 85°C
- Dimension is 25.00 x 9.50mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
28V
Operating Current Max
27mA
Sound Level Distance
300mm
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-30°C
Product Range
-
Tones
Continuous
Resonant Frequency
3kHz
Transducer Mounting
Through Hole
Drive Circuit
-
Capacitance
40000pF
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005