Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAT-3050-TT-R
Order Code4411308
Your Part Number
Technical Datasheet
48 In Stock
Need more?
48 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$22.750 |
| 5+ | HK$20.360 |
| 10+ | HK$17.970 |
| 20+ | HK$16.340 |
| 40+ | HK$15.490 |
| 100+ | HK$14.630 |
Price for:Each
Minimum: 1
Multiple: 1
HK$22.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-3050-TT-R
Order Code4411308
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min1VDC
Sound Pressure Level (SPL)95dBA
Supply Voltage Max85VDC
Resonant Frequency5kHz
Operating Current Max80mA
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance-
Sound Level Distance1m
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass Fiber
Operating Voltage Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1VDC
Supply Voltage Max
85VDC
Operating Current Max
80mA
Drive Circuit
External
Sound Level Distance
1m
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Tones
-
Sound Pressure Level (SPL)
95dBA
Resonant Frequency
5kHz
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass Fiber
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035