Print Page
Image is for illustrative purposes only. Please refer to product description.
600 In Stock
Need more?
600 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$30.990 |
10+ | HK$25.320 |
50+ | HK$21.950 |
100+ | HK$20.640 |
200+ | HK$20.190 |
600+ | HK$19.740 |
Price for:Each
Minimum: 1
Multiple: 1
HK$30.99
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
ABLF2722A is a piezoelectric bender.
- Round shape
- Alloy plate material
- 2.2KHz resonant frequency
- 52000pF ±30% capacitance at 120Hz
- 30Vp-p max input voltage
- 500 ohm maximum impedance
- Standard temp grade
- 0.5KHz tolerance, 30% tolerance
- Operating temperature range from 0.00°C to 70.00°C
- Dimension is 0.22 x 27 x 27mm (H x W x L)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
2.2kHz
Capacitance
0.052µF
External Height
27mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
0.22mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01