Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1210.
Order Code2827623
Product RangeMulticomp Pro Tweeters
Technical Datasheet
193 In Stock
Need more?
193 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$125.640 |
4+ | HK$106.770 |
Price for:Each
Minimum: 1
Multiple: 1
HK$125.64
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1210.
Order Code2827623
Product RangeMulticomp Pro Tweeters
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric90mm
External Width - Metric-
Sound Pressure Level (SPL)100dB
External Diameter - Imperial3.543"
External Width - Imperial-
Product Dimensions90mm x 48mm
Frequency Range1kHz to 20kHz
Temperature GradeHigh Temperature
IP Rating-
Product RangeMulticomp Pro Tweeters
Power Rating Max-
External Length - Metric-
External Depth - Metric48mm
External Length - Imperial-
External Depth - Imperial1.89"
Technical Specifications
Driver Type
Tweeter
External Width - Metric
-
External Diameter - Imperial
3.543"
Product Dimensions
90mm x 48mm
Temperature Grade
High Temperature
Product Range
Multicomp Pro Tweeters
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
90mm
Sound Pressure Level (SPL)
100dB
External Width - Imperial
-
Frequency Range
1kHz to 20kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
48mm
External Depth - Imperial
1.89"
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011712