Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      S050M

                      Speaker, Mylar Cone, 50 mm, 2 W, 8 ohm, 3 kHz

                      PRO SIGNAL S050M
                      PRO SIGNAL S050M
                      PRO SIGNAL S050M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPRO SIGNAL
                      Manufacturer Part NoS050M
                      Order Code107297
                      Product RangePro Signal Speakers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerPRO SIGNAL
                      Manufacturer Part NoS050M
                      Order Code107297
                      Product RangePro Signal Speakers
                      Technical Datasheet

                      Data Sheet

                      Driver TypeSpeaker
                      Impedance8ohm
                      External Diameter - Metric50mm
                      Power Rating Nom-
                      Resonant Frequency-
                      Sound Pressure Level (SPL)-
                      Speaker ShapeRound
                      External Diameter - Imperial1.969"
                      Product Height20mm
                      Product Dimensions-
                      Frequency Response Min350Hz
                      Frequency Range3kHz
                      Frequency Response Max3kHz
                      IP Rating-
                      Product RangePro Signal Speakers
                      Speaker MountingPanel Mount
                      Product Diameter50mm
                      External Depth - Metric20mm
                      External Depth - Imperial0.787"
                      SVHCNo SVHC (12-Jan-2017)

                      Alternatives for S050M

                      3 Products Found

                      Product Overview

                      • Mylar cone speaker
                      • 50mm x 20mm (length x diameter) size
                      • Pro Signal products are rated 4.2 out of 5 stars
                      • 12-month limited warranty *view Terms & Conditions for details

                      Applications

                      Audio, Automotive Systems, Consumer Electronics, Hobby & Education, Multimedia, Utilities

                      Technical Specifications

                      Driver Type

                      Speaker

                      External Diameter - Metric

                      50mm

                      Resonant Frequency

                      -

                      Speaker Shape

                      Round

                      Product Height

                      20mm

                      Frequency Response Min

                      350Hz

                      Frequency Response Max

                      3kHz

                      Product Range

                      Pro Signal Speakers

                      Product Diameter

                      50mm

                      External Depth - Imperial

                      0.787"

                      Impedance

                      8ohm

                      Power Rating Nom

                      -

                      Sound Pressure Level (SPL)

                      -

                      External Diameter - Imperial

                      1.969"

                      Product Dimensions

                      -

                      Frequency Range

                      3kHz

                      IP Rating

                      -

                      Speaker Mounting

                      Panel Mount

                      External Depth - Metric

                      20mm

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85182900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.054
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.