Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
45 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$48.090 |
3+ | HK$45.130 |
5+ | HK$42.170 |
10+ | HK$39.210 |
20+ | HK$36.090 |
50+ | HK$32.970 |
Price for:Each
Minimum: 1
Multiple: 1
HK$48.09
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASE06008MR-LW150-R
Order Code4411406
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric30mm
Power Rating Nom3W
Resonant Frequency500Hz
Sound Pressure Level (SPL)83dBA
Speaker ShapeRound with Rectangular Frame
Product Dimensions67.8mm x 60mm x 10.3mm
External Width - Imperial1.18"
Frequency Response Min400Hz
Frequency Range400Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max4W
External Length - Metric60mm
External Depth - Metric10.3mm
External Length - Imperial0
External Depth - Imperial0.41"
Technical Specifications
Driver Type
General Purpose
External Width - Metric
30mm
Resonant Frequency
500Hz
Speaker Shape
Round with Rectangular Frame
External Width - Imperial
1.18"
Frequency Range
400Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
4W
External Depth - Metric
10.3mm
External Depth - Imperial
0.41"
Impedance
8ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
83dBA
Product Dimensions
67.8mm x 60mm x 10.3mm
Frequency Response Min
400Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
60mm
External Length - Imperial
0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0137