Print Page
Image is for illustrative purposes only. Please refer to product description.
297 In Stock
Need more?
297 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$504.850 |
25+ | HK$461.410 |
50+ | HK$444.710 |
100+ | HK$424.340 |
Price for:Each
Minimum: 1
Multiple: 1
HK$504.85
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011857
Order Code4257308
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric222mm
External Width - Metric-
Power Rating Nom60W
Speaker ShapeRound
External Diameter - Imperial8.74"
Product Height-
Product Dimensions-
External Width - Imperial-
Frequency Range0Hz to 5kHz
Frequency Response Min0Hz
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
Product Diameter222mm
Power Rating Max100W
External Length - Metric-
External Depth - Metric94.32mm
External Length - Imperial-
External Depth - Imperial3.71"
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
222mm
Power Rating Nom
60W
External Diameter - Imperial
8.74"
Product Dimensions
-
Frequency Range
0Hz to 5kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
100W
External Depth - Metric
94.32mm
External Depth - Imperial
3.71"
Impedance
8ohm
External Width - Metric
-
Speaker Shape
Round
Product Height
-
External Width - Imperial
-
Frequency Response Min
0Hz
Frequency Response Max
5kHz
Product Diameter
222mm
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216