Print Page
D-2801XL-M01
1" Soft Dome Tweeter 100 Watt 6 Ohm
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
112 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$287.890 |
Price for:Each
Minimum: 1
Multiple: 1
HK$287.89
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYNAVOX
Manufacturer Part NoD-2801XL-M01
Order Code2827675
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric111mm
External Width - Metric-
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial4.37"
External Width - Imperial-
Product Dimensions101mm x 42mm
Frequency Response Min2kHz
Frequency Range2kHz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max100W
External Length - Metric-
External Depth - Metric42mm
External Length - Imperial-
External Depth - Imperial1.654"
Technical Specifications
Driver Type
Tweeter
External Width - Metric
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
2kHz
Frequency Response Max
20kHz
IP Rating
-
Power Rating Max
100W
External Depth - Metric
42mm
External Depth - Imperial
1.654"
External Diameter - Metric
111mm
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
4.37"
Product Dimensions
101mm x 42mm
Frequency Range
2kHz to 20kHz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.459043