Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS03104MR-N50-R
Order Code4412340
Product RangeN50 Mini Speaker Series
Technical Datasheet
122 In Stock
Need more?
122 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$55.330 |
| 3+ | HK$53.360 |
| 5+ | HK$51.390 |
| 10+ | HK$49.410 |
| 20+ | HK$44.190 |
| 50+ | HK$38.970 |
Price for:Each
Minimum: 1
Multiple: 1
HK$55.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03104MR-N50-R
Order Code4412340
Product RangeN50 Mini Speaker Series
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric31mm
Impedance4ohm
Power Rating Nom3W
Resonant Frequency300Hz
Sound Pressure Level (SPL)81dBA
Speaker ShapeRound
External Diameter - Imperial1.22"
Product Dimensions31mm x 15mm
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product RangeN50 Mini Speaker Series
Speaker MountingPanel Mount
Power Rating Max5W
External Depth - Metric15mm
External Depth - Imperial0.6"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
300Hz
Speaker Shape
Round
Product Dimensions
31mm x 15mm
Frequency Range
200Hz to 20kHz
Temperature Grade
Standard
Product Range
N50 Mini Speaker Series
Power Rating Max
5W
External Depth - Imperial
0.6"
External Diameter - Metric
31mm
Power Rating Nom
3W
Sound Pressure Level (SPL)
81dBA
External Diameter - Imperial
1.22"
Frequency Response Min
200Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
15mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031