Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
34 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$20.180 |
25+ | HK$19.100 |
50+ | HK$18.130 |
100+ | HK$17.270 |
250+ | HK$15.970 |
500+ | HK$15.330 |
Price for:Each
Minimum: 1
Multiple: 1
HK$20.18
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-264-RC
Order Code4136961
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric39.8mm
Power Rating Nom40mW
Resonant Frequency180Hz
Sound Pressure Level (SPL)122dB
Speaker ShapeRound
External Diameter - Imperial1.566"
Product Dimensions39.8mm x 9.3mm
Frequency Response Min20kHz
Frequency Range20kHz to 40kHz
Frequency Response Max40kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max100mW
External Depth - Metric9.3mm
External Depth - Imperial0.366"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 8ohm, 0.4W miniature speaker
- 8 ±15%ohm rated impedance 1KHz/0.57Vrms
- 40mW rated input power, 100mW maximum input power
- Resonant frequency F0 (in free field) is 180 ±20%(Hz) with input
- 122 ±3dB sound pressure level at 1KHz with IEC318 coupler, 1mW, 1cm
- 5% maximum at 1KHz, 0.57V total harmonic distortion
- Operating temperature range from 20°C to +60°C
- ABS frame, SPCC plate and yoke
- Frequency response & deviation is 0.57V/1cm 20,000-40,000Hz
- PET diaphragm, ferrite magnet
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
39.8mm
Resonant Frequency
180Hz
Speaker Shape
Round
Product Dimensions
39.8mm x 9.3mm
Frequency Range
20kHz to 40kHz
Temperature Grade
-
Product Range
-
Power Rating Max
100mW
External Depth - Imperial
0.366"
Impedance
8ohm
Power Rating Nom
40mW
Sound Pressure Level (SPL)
122dB
External Diameter - Imperial
1.566"
Frequency Response Min
20kHz
Frequency Response Max
40kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
9.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005