Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No53-5150
Order Code2827700
Your Part Number
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$112.060 |
Price for:Each
Minimum: 1
Multiple: 1
HK$112.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-5150
Order Code2827700
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric71.7mm
External Width - Metric-
Resonant Frequency1.475Hz
External Diameter - Imperial2.823"
External Width - Imperial-
Product Dimensions72mm
Frequency Response Min1.47kHz
Frequency Range20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric42mm
External Length - Imperial-
External Depth - Imperial1.654"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Tweeter
External Width - Metric
-
External Diameter - Imperial
2.823"
Product Dimensions
72mm
Frequency Range
20kHz
Temperature Grade
-
Power Rating Max
-
External Depth - Metric
42mm
External Depth - Imperial
1.654"
External Diameter - Metric
71.7mm
Resonant Frequency
1.475Hz
External Width - Imperial
-
Frequency Response Min
1.47kHz
Frequency Response Max
20kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134