Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$426.460 |
| 2+ | HK$405.730 |
| 3+ | HK$384.990 |
| 5+ | HK$364.260 |
| 10+ | HK$343.520 |
| 20+ | HK$336.650 |
Price for:Each
Minimum: 1
Multiple: 1
HK$426.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2101
Order Code1683891
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Width - Metric115mm
Power Rating Nom25W
Resonant Frequency190Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound with Square Frame
External Width - Imperial4.528"
Product Dimensions114.5mm x 51mm
Frequency Response Min90Hz
Frequency Range90Hz to 19kHz
Frequency Response Max19kHz
Temperature Grade-
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric115mm
External Depth - Metric59mm
External Length - Imperial4.528"
External Depth - Imperial2.323"
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2101 is a 10cm black Full-range Driver with glass fibre cone, plastic basket and grille. The FR10 speaker has balanced frequency response, high efficiency and good high-midrange reproduction. Long time weather proved and therefore especially suited for out-doors sound reinforcement systems, swimming pools, sauna and speaker for boats.
- Ball-resistant
- Functionally at low temperature according to EN 60068-2-1
- 90dB (1W/1m) Mean SPL
- UL94V-0 Flammability rating
Applications
Audio
Technical Specifications
Driver Type
Full-range
External Width - Metric
115mm
Resonant Frequency
190Hz
Speaker Shape
Round with Square Frame
Product Dimensions
114.5mm x 51mm
Frequency Range
90Hz to 19kHz
Temperature Grade
-
Product Range
-
Power Rating Max
50W
External Depth - Metric
59mm
External Depth - Imperial
2.323"
Impedance
8ohm
Power Rating Nom
25W
Sound Pressure Level (SPL)
90dB
External Width - Imperial
4.528"
Frequency Response Min
90Hz
Frequency Response Max
19kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
115mm
External Length - Imperial
4.528"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.378