Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    MCABS-267-RC

                                                                                                    Speaker, Miniature, 8ohm, 4W, 83dB, 200Hz to 20kHz, Rectangular, Flange Mount, 31.7L x 32.7W x 16.5D

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MCABS-267-RC
                                                                                                    MULTICOMP PRO MCABS-267-RC
                                                                                                    MULTICOMP PRO MCABS-267-RC
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMCABS-267-RC
                                                                                                    Order Code4136965
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    53 In Stock

                                                                                                    Need more?

                                                                                                    53 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$58.660
                                                                                                    50+HK$54.750
                                                                                                    100+HK$49.670
                                                                                                    250+HK$46.890
                                                                                                    500+HK$45.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$58.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMCABS-267-RC
                                                                                                    Order Code4136965
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeMiniature
                                                                                                    Impedance8ohm
                                                                                                    Power Rating Nom3W
                                                                                                    External Width - Metric32.7mm
                                                                                                    Resonant Frequency240Hz
                                                                                                    Sound Pressure Level (SPL)83dB
                                                                                                    Speaker ShapeRectangular
                                                                                                    External Width - Imperial1.287"
                                                                                                    Product Dimensions32.7mm x 16.5mm x 31.7mm
                                                                                                    Frequency Response Min200Hz
                                                                                                    Frequency Range200Hz to 20kHz
                                                                                                    Temperature Grade-
                                                                                                    Frequency Response Max20kHz
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    Speaker MountingFlange Mount
                                                                                                    Power Rating Max4W
                                                                                                    External Length - Metric31.7mm
                                                                                                    External Depth - Metric16.5mm
                                                                                                    External Length - Imperial1.248"
                                                                                                    External Depth - Imperial0.649"
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    • 8ohm, 2W miniature speaker
                                                                                                    • 8 ±20%ohm/2.83V rated impedance
                                                                                                    • 3W rated input power, 4W maximum input power
                                                                                                    • Resonant frequency is 240 ±20% Hz/2.83V, frequency range from F200Hz-20,000Hz
                                                                                                    • 83 ±3dB sound pressure level at (AVG 0.6, 0.8, 1.0, 1.2)KHz 1W/0.5m baffleboard IEC
                                                                                                    • SPCC frame and plate, NdFeB magnet, foam diaphragm
                                                                                                    • Operating temperature range from -20°C to +60°C
                                                                                                    • 10% maximum at 1KHz/0.5m, 1.0W total harmonic distortion

                                                                                                    Applications

                                                                                                    Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    Miniature

                                                                                                    Power Rating Nom

                                                                                                    3W

                                                                                                    Resonant Frequency

                                                                                                    240Hz

                                                                                                    Speaker Shape

                                                                                                    Rectangular

                                                                                                    Product Dimensions

                                                                                                    32.7mm x 16.5mm x 31.7mm

                                                                                                    Frequency Range

                                                                                                    200Hz to 20kHz

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating Max

                                                                                                    4W

                                                                                                    External Depth - Metric

                                                                                                    16.5mm

                                                                                                    External Depth - Imperial

                                                                                                    0.649"

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    External Width - Metric

                                                                                                    32.7mm

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    83dB

                                                                                                    External Width - Imperial

                                                                                                    1.287"

                                                                                                    Frequency Response Min

                                                                                                    200Hz

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Flange Mount

                                                                                                    External Length - Metric

                                                                                                    31.7mm

                                                                                                    External Length - Imperial

                                                                                                    1.248"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85182900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.035
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.