Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    FR9.15 4OHM

                                                                                                    LOUDSPEAKER, OVAL, 4 OHM, 9 X 15 CM

                                                                                                    VISATON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISATON FR9.15 4OHM
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part NoFR9.15 4OHM
                                                                                                    Order Code4690630
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    172 In Stock

                                                                                                    Need more?

                                                                                                    172 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$151.270
                                                                                                    2+HK$144.260
                                                                                                    3+HK$137.250
                                                                                                    5+HK$130.240
                                                                                                    10+HK$123.230
                                                                                                    20+HK$120.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$151.27
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISATON
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part NoFR9.15 4OHM
                                                                                                    Order Code4690630
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeFull-range
                                                                                                    Impedance4ohm
                                                                                                    Power Rating Nom15W
                                                                                                    External Width - Metric95mm
                                                                                                    Resonant Frequency0
                                                                                                    Sound Pressure Level (SPL)85dBA
                                                                                                    Speaker ShapeOval
                                                                                                    External Width - Imperial3.74"
                                                                                                    Frequency Response Min75Hz
                                                                                                    Frequency Response Max16kHz
                                                                                                    Product Range-
                                                                                                    Power Rating Max30W
                                                                                                    External Length - Metric155mm
                                                                                                    External Depth - Metric30mm
                                                                                                    External Length - Imperial6.102"
                                                                                                    External Depth - Imperial1.181"
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    Full-range

                                                                                                    Power Rating Nom

                                                                                                    15W

                                                                                                    Resonant Frequency

                                                                                                    0

                                                                                                    Speaker Shape

                                                                                                    Oval

                                                                                                    Frequency Response Min

                                                                                                    75Hz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Length - Metric

                                                                                                    155mm

                                                                                                    External Length - Imperial

                                                                                                    6.102"

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Impedance

                                                                                                    4ohm

                                                                                                    External Width - Metric

                                                                                                    95mm

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    85dBA

                                                                                                    External Width - Imperial

                                                                                                    3.74"

                                                                                                    Frequency Response Max

                                                                                                    16kHz

                                                                                                    Power Rating Max

                                                                                                    30W

                                                                                                    External Depth - Metric

                                                                                                    30mm

                                                                                                    External Depth - Imperial

                                                                                                    1.181"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Switzerland
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85182900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.298
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.