Print Page
Image is for illustrative purposes only. Please refer to product description.
179 In Stock
Need more?
179 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$244.900 |
4+ | HK$223.820 |
Price for:Each
Minimum: 1
Multiple: 1
HK$244.90
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2974.
Order Code2827697
Technical Datasheet
External Diameter - Metric383mm
Impedance8ohm
External Width - Metric-
Power Rating Nom150W
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial15.079"
Product Dimensions383mm x 143mm
External Width - Imperial-
Frequency Range25Hz to 3kHz
Frequency Response Min50Hz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric143mm
External Length - Imperial-
External Depth - Imperial5.63"
Technical Specifications
External Diameter - Metric
383mm
External Width - Metric
-
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
15.079"
External Width - Imperial
-
Frequency Response Min
50Hz
Frequency Response Max
3kHz
Power Rating Max
-
External Depth - Metric
143mm
External Depth - Imperial
5.63"
Impedance
8ohm
Power Rating Nom
150W
Speaker Shape
Round
Product Dimensions
383mm x 143mm
Frequency Range
25Hz to 3kHz
Temperature Grade
-
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824