Print Page
Image is for illustrative purposes only. Please refer to product description.
539 In Stock
Need more?
539 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$123.500 |
4+ | HK$106.670 |
Price for:Each
Minimum: 1
Multiple: 1
HK$123.50
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2972.
Order Code2827695
Technical Datasheet
Impedance8ohm
External Diameter - Metric254mm
External Width - Metric-
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial10"
External Width - Imperial-
Product Dimensions255mm x 98mm
Frequency Response Min40Hz
Frequency Range40Hz to 4kHz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Power Rating Max120W
External Length - Metric-
External Depth - Metric109mm
External Length - Imperial-
External Depth - Imperial4.291"
Technical Specifications
Impedance
8ohm
External Width - Metric
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
40Hz
Frequency Response Max
4kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
254mm
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
10"
Product Dimensions
255mm x 98mm
Frequency Range
40Hz to 4kHz
Temperature Grade
-
Power Rating Max
120W
External Depth - Metric
109mm
External Depth - Imperial
4.291"
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.726855