Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
40 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$25.510 |
2+ | HK$23.670 |
3+ | HK$22.510 |
5+ | HK$21.360 |
10+ | HK$20.260 |
20+ | HK$19.430 |
Price for:Each
Minimum: 1
Multiple: 1
HK$25.51
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SUFR7302
Order Code4562608
Technical Datasheet
Driver Type-
Impedance7.27ohm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)-
Speaker ShapeOval with Rectangular Frame
Product Dimensions70mm x 30mm
Frequency Range300Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
2W
Sound Pressure Level (SPL)
-
Product Dimensions
70mm x 30mm
Temperature Grade
-
Product Range
-
Impedance
7.27ohm
Resonant Frequency
300Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
300Hz to 20kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536