Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
99 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$23.100 |
5+ | HK$20.970 |
10+ | HK$18.830 |
20+ | HK$17.350 |
40+ | HK$16.370 |
100+ | HK$15.380 |
Price for:Each
Minimum: 1
Multiple: 1
HK$23.10
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01606MS-SP16-WP-R
Order Code4411343
Technical Datasheet
Driver TypeGeneral Purpose
Impedance6ohm
Power Rating Nom940mW
External Width - Metric9mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)0
Speaker ShapeSquare
Product Dimensions16mm x 9mm x 3mm
External Width - Imperial0.35"
Frequency Response Min500Hz
Frequency Range500Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP RatingIP67
Product Range-
Speaker MountingSMD
Power Rating Max1.2W
External Length - Metric16mm
External Depth - Metric3mm
External Length - Imperial0
External Depth - Imperial0.11"
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
940mW
Resonant Frequency
850Hz
Speaker Shape
Square
External Width - Imperial
0.35"
Frequency Range
500Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
3mm
External Depth - Imperial
0.11"
Impedance
6ohm
External Width - Metric
9mm
Sound Pressure Level (SPL)
0
Product Dimensions
16mm x 9mm x 3mm
Frequency Response Min
500Hz
Frequency Response Max
20kHz
IP Rating
IP67
Speaker Mounting
SMD
External Length - Metric
16mm
External Length - Imperial
0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012