Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$160.210 |
2+ | HK$151.130 |
3+ | HK$142.050 |
5+ | HK$132.970 |
10+ | HK$123.880 |
20+ | HK$121.410 |
Price for:Each
Minimum: 1
Multiple: 1
HK$160.21
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX10108-SPD-R
Order Code4412358
Technical Datasheet
Driver TypeExciter
External Diameter - Metric101.4mm
Impedance8ohm
Power Rating Nom20W
Resonant Frequency220Hz
Sound Pressure Level (SPL)102dBA
Speaker ShapeRound
External Diameter - Imperial4"
Product Dimensions101.4mm x 101.4mm x 24.77mm
Frequency Response Min70Hz
Frequency Range70Hz to 15kHz
Temperature Grade-
Frequency Response Max15kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max30W
External Depth - Metric24.77mm
External Depth - Imperial0.98"
Technical Specifications
Driver Type
Exciter
Impedance
8ohm
Resonant Frequency
220Hz
Speaker Shape
Round
Product Dimensions
101.4mm x 101.4mm x 24.77mm
Frequency Range
70Hz to 15kHz
Frequency Response Max
15kHz
Product Range
-
Power Rating Max
30W
External Depth - Imperial
0.98"
External Diameter - Metric
101.4mm
Power Rating Nom
20W
Sound Pressure Level (SPL)
102dBA
External Diameter - Imperial
4"
Frequency Response Min
70Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
24.77mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091