Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Carriers & Expansion
                      Print Page

                      5683

                      Move Motor, BBC Micro: Bit, Chassis, Wheels

                      KITRONIK 5683
                      KITRONIK 5683
                      KITRONIK 5683
                      KITRONIK 5683
                      KITRONIK 5683
                      KITRONIK 5683
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKITRONIK
                      Manufacturer Part No5683
                      Order Code3922033
                      Product RangeKitronik :MOVE Motor Buggy
                      Also Known AsGTIN UPC EAN: 0660902515134
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      42 In Stock

                      Need more?

                      42 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$293.860
                      5+HK$287.990
                      10+HK$282.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$293.86
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKITRONIK
                      Manufacturer Part No5683
                      Order Code3922033
                      Product RangeKitronik :MOVE Motor Buggy
                      Also Known AsGTIN UPC EAN: 0660902515134
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      No. of Bits-
                      Silicon Family Name-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Kit ContentsChassis, Wheels, User Guide
                      Product RangeKitronik :MOVE Motor Buggy
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Kitronik :MOVE motor for the BBC micro:bit provides a fun introduction to buggy robotics. More than just a programmable buggy, learning to use all of the included features will give the budding roboteer a solid grounding in robotics as a whole.

                      • Kitronik :MOVE Motor for the BBC micro:bit provides a fun introduction to buggy robotics and coding
                      • No soldering
                      • The buggy features two bi-direction DC motors
                      • There are ultrasonic distance and line following sensors on-board
                      • It also features a Piezo sounder and pen mount
                      • There are 4 full-colour programmable ZIP LEDs
                      • Two pin outputs that are ideal for servo connections (can be used for other inputs and outputs)
                      • The battery holder is built onto the chassis
                      • The buggy is also fitted with a power switch to conserve the batteries
                      • There is also an on-board edge connector for the micro:bit, code, plug and play

                      Contents

                      1 x :MOVE motor chassis, 2 x wheel and tyres, 1 x booklet.

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Chassis, Wheels, User Guide

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      -

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      Product Range

                      Kitronik :MOVE Motor Buggy

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389011
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.21
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.