Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoIMX8MMINI-IARD
Order Code3868960
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$788.300 |
Price for:Each
Minimum: 1
Multiple: 1
HK$788.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoIMX8MMINI-IARD
Order Code3868960
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerNXP
Accessory TypeInterposer Board
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-M4
Silicon Core Numberi.MX8MMINI
Silicon Family Namei.MX 8
For Use WithArduino Shields
Kit ContentsInterposer Board i.MX8MMINI, Quick Start Guide
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2024)
Product Overview
IMX8MMINI-IARD is an i.MX8M mini EVK interposer board for Arduino® shield. IMX8MMINI-IARD Arduino shield interposer allows easy connection with i.MX8M Mini EVK to create an evaluation system.
- Small form factor, low cost, cost-competitive
- Arduino UNO pin-out compatible with expansion “shield” support
- Arduino R3 pin-out compatible
- Temperature range from -40°C to 125°C
Contents
EVK interposer board, IMX8MMINI-IARD Arduino shield, Quick reference card.
Notes
Additional hardware required: USB A-to-MicroB cable (not included).
Technical Specifications
Silicon Manufacturer
NXP
Core Architecture
ARM
Silicon Core Number
i.MX8MMINI
For Use With
Arduino Shields
Product Range
TUK SGACK902S Keystone Coupler
Accessory Type
Interposer Board
Core Sub-Architecture
Cortex-A53, Cortex-M4
Silicon Family Name
i.MX 8
Kit Contents
Interposer Board i.MX8MMINI, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02