Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-LCDAD-HDMI1
Order Code2664592
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
16 In Stock
17 more incoming. You can reserve stock now
16 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$245.590 |
Price for:Each
Minimum: 1
Multiple: 1
HK$245.59
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-LCDAD-HDMI1
Order Code2664592
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithSTM32 Development Boards
Kit ContentsDSI to HDMI Adapter
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The B-LCDAD-HDMI1 is a DSI to HDMI adapter board for STM32 development tools. It provides DSI input port and HDMI output port. It can be used on STM32 evaluation boards or discovery boards to demonstrate video solutions based on STM32 MCUs.
- Up to 4 lanes of MIPI/DSI data, each running up to 800Mbps (video mode only)
- 2 channels I2S transmits stereo up to 192KHz sampling rate
- S/PDIF carries stereo LPCM audio or compressed audio
- HDMI output connector, support of video resolutions with pixel clocks up to 80MHz
- Support of CEC signals, 5V tolerant I2C and HPD I/Os
- Common mode filters with ESD protection
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
DSI to HDMI Adapter
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
STM32 Development Boards
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443