Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020603
Order Code4007725
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
61 In Stock
40 more incoming. You can reserve stock now
61 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$55.170 |
| 5+ | HK$54.070 |
| 10+ | HK$52.970 |
Price for:Each
Minimum: 1
Multiple: 1
HK$55.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020603
Order Code4007725
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeOptocoupler Relay Module
Silicon ManufacturerSeeed Studio
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberM281
Silicon Family Name-
For Use WithArduino and Raspberry Pi Development Boards
Kit ContentsGrove Optocoupler Relay Board M281
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - Optocoupler Relay (M281) module which is a bi-directional SPSD(single-pole, single-throw), normally open solid state relay(SSR). The Grove Optocoupler Relay is based on M281. This device offers very low on-resistance-allowing for a high load current rating in a miniature package, ideal in higher power applications where board space is limited.
- Suitable for high power applications: offers very low on-resistance, which is about 0.5ohm max
- Applicable to a wide range of scenarios: based on MOSFET, can carry both AC load and DC load
- Low input control current: available even at 3mA typ
- High input-to-output isolation(1.5KV minimum)
- 60V load voltage rating
- 1A continuous load current
- Supply voltage of 3.3V/5V
- Operating temperature range from -40 to 85℃
- Digital interface
- Isolation resistance is 100Gohm
Technical Specifications
Accessory Type
Optocoupler Relay Module
Core Architecture
-
Silicon Core Number
M281
For Use With
Arduino and Raspberry Pi Development Boards
Product Range
TUK SGACK902S Keystone Coupler
Silicon Manufacturer
Seeed Studio
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Grove Optocoupler Relay Board M281
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445881