Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0034
Order Code2946099
Product RangeGravity Series
Technical Datasheet
204 In Stock
Need more?
204 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$36.040 |
Price for:Each
Minimum: 1
Multiple: 1
HK$36.04
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0034
Order Code2946099
Product RangeGravity Series
Technical Datasheet
Silicon Manufacturer-
Accessory TypeAnalog Sound Sensor
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsAnalog Sound Sensor Board, Analog Cable
Product RangeGravity Series
Product Overview
DFR0034 is a Gravity: analogue sound sensor suitable for a range of Arduino projects. The sensor is typically used for detecting the loudness of ambient sounds, the controller can collect the output signal and actuate accordingly. Possible applications include a "clap and buzz" system to find your lost keys if you combine it with a buzzer.
- Wide voltage range from 3.3V to 5V
- Detects sound intensity
- Standard assembly structure (two 3mm mounting holes with multiple of 5mm as interval)
- Analogue interface
- Icons to simply illustrate sensor function
- High-quality connector
- Immersion gold surface
- Board size is 22x30mm (0.87 x 1.26in)
Contents
Analog sound sensor x1, Analog cable x1.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Analog Sound Sensor Board, Analog Cable
Product Range
Gravity Series
Accessory Type
Analog Sound Sensor
Core Architecture
-
Silicon Core Number
-
For Use With
DFRobot Arduino V7.1 IO Expansion Shield Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015