register your interest here
Quantity | Price |
---|---|
1+ | HK$38.000 |
Product Information
Product Overview
SEN0563 is a Fermion: Formaldehyde Sensor breakout board. Ensure safe indoor air quality with the Fermion MEMS Formaldehyde Sensor (HCHO), a high-sensitivity detector for 0-3ppm gas concentrations. Perfect for HVAC systems, air purifiers, and portable monitors, this low-power sensor delivers fast, reliable results with MEMS technology. The MEMS-based sensor detects HCHO concentrations (0-3ppm) with rapid recovery times, ensuring real-time monitoring for health-critical environments. Designed for battery-operated devices, the sensor’s minimal power draw extends operational life in portable detectors and IoT deployments. With a 3-year lifespan and -10°C to 50°C operating range, it withstands diverse environments while avoiding interference from humidity or contaminants.
- Compact size, measuring only 13 x 13 x 2.5mm
- Low power consumption, operating current is < 20mA
- High sensitivity and rapid response recovery
- Operating voltage range from 3.3 to 5V
- Sensitivity: R0(in air)/Rs(in 0.4ppm HCHO) ≥ 1.8
- Operating temperature range from -10 to 50°C
- Operating humidity: 15-90%RH (non-condensing)
Technical Specifications
Suzhou Huiwen Nanotechnology
SMD1001
Arduino, Raspberry Pi Boards
-
MEMS Formaldehyde HCHO Gas Detection Sensing Breakout Board SMD1001, 2.54mm Pitch Header Pin
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate