Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoABX00069
Order Code4122505
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
61 In Stock
Need more?
61 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$377.080 |
Price for:Each
Minimum: 1
Multiple: 1
HK$377.08
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00069
Order Code4122505
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerNordic Semiconductor
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumbernRF52840
Kit ContentsNano 33 BLE Rev2 Dev Board nRF52840
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
ABX00069 is an Arduino Nano 33 BLE Sense Rev2 module. It is a miniature sized module containing a NINA B306 module, based on Nordic nRF52480 and containing a Cortex M4F. The BMI270 and BMM150 jointly provide a 9 axis IMU. The module can either be mounted as a DIP component (when mounting pin headers), or as a SMT component, directly soldering it via the castellated pads.
- 1MB of flash memory and 256KB of RAM
- Supply voltage of 3.3V
- GPIO, SPI, I2C, USART, PWM interfaces
- On board ADC, DAC converters
- Micro USB socket
- Board Dimensions: 18x45mm
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4F
Kit Contents
Nano 33 BLE Rev2 Dev Board nRF52840
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
nRF52840
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022