Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. ESD Protection Products
                                                                                                    4. Anti Static Bags
                                                                                                    Print Page

                                                                                                    203700

                                                                                                    Antistatic Storage, Conductive, 17.91 ", 24 ", 455 mm, 610 mm, 70 µm

                                                                                                    DESCO EUROPE / VERMASON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DESCO EUROPE / VERMASON 203700
                                                                                                    ManufacturerDESCO EUROPE / VERMASON
                                                                                                    Manufacturer Part No203700
                                                                                                    Order Code3806514
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    35 more incoming. You can reserve stock now

                                                                                                    5 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$1,341.510
                                                                                                    Price for:Pack of 100
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,341.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    DESCO EUROPE / VERMASON
                                                                                                    ManufacturerDESCO EUROPE / VERMASON
                                                                                                    Manufacturer Part No203700
                                                                                                    Order Code3806514
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bag TypeConductive
                                                                                                    Width - Imperial17.91"
                                                                                                    Length - Imperial24"
                                                                                                    Width - Metric455mm
                                                                                                    Length - Metric610mm
                                                                                                    Film Thickness70µm
                                                                                                    Bag ColourBlack
                                                                                                    Seal TypeHeat Seal
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    • Conductive black bag
                                                                                                    • Dimension (W x L) is 455 mm x 610 mm
                                                                                                    • Tough, puncture resistant, often re-used
                                                                                                    • Made of linear polyethylene with carbon added, 0.07mm thick
                                                                                                    • RS 1 x 102 to < 1 x 105 ohms per IEC 61340-2-3
                                                                                                    • Heat sealable, recyclable
                                                                                                    • 100 each

                                                                                                    Technical Specifications

                                                                                                    Bag Type

                                                                                                    Conductive

                                                                                                    Length - Imperial

                                                                                                    24"

                                                                                                    Length - Metric

                                                                                                    610mm

                                                                                                    Bag Colour

                                                                                                    Black

                                                                                                    Product Range

                                                                                                    TUK SGACK902S Keystone Coupler

                                                                                                    Width - Imperial

                                                                                                    17.91"

                                                                                                    Width - Metric

                                                                                                    455mm

                                                                                                    Film Thickness

                                                                                                    70µm

                                                                                                    Seal Type

                                                                                                    Heat Seal

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:39232990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.05
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.