Print Page
Image is for illustrative purposes only. Please refer to product description.
3,879 In Stock
Need more?
3879 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$2.960 |
10+ | HK$2.620 |
20+ | HK$2.320 |
50+ | HK$2.250 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2.96
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014692.
Order Code4566042
Technical Datasheet
Bag TypeAntistatic
Width - Imperial5.12"
Length - Imperial7.28"
Width - Metric130mm
Length - Metric185mm
Film Thickness-
Bag ColourPink
Seal TypeSelf Seal
Product Range-
Product Overview
A pink, single-use self adhesive antistatic bubble bag. Manufactured from low-density polyethylene film and modified to be antistatic. The air bubbles in the material cushion shock and vibration.
- Ideal for containing ESD sensitive items
- Separate ESD sensitive and non-sensitive items
- Provides physical protection for finished items
- Bag is supplied individually and unprinted
Technical Specifications
Bag Type
Antistatic
Length - Imperial
7.28"
Length - Metric
185mm
Bag Colour
Pink
Product Range
-
Width - Imperial
5.12"
Width - Metric
130mm
Film Thickness
-
Seal Type
Self Seal
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017